
| Quantity | Price |
|---|---|
| 260+ | $3.510 |
| 520+ | $3.440 |
| 780+ | $3.370 |
| 1300+ | $3.300 |
| 2600+ | $3.230 |
| 6500+ | $3.160 |
| 13000+ | $3.090 |
| 26000+ | $3.020 |
Product Information
Product Overview
The USB2503A-HZH is a 3-port Hub Controller fully compliant with the USB 2.0 Specification and does not require firmware development. When connected to an USB high-speed host, the three downstream ports can operate at low-speed (1.5Mb/s), full-speed (12Mb/s) or high-speed (480Mb/s). As required by the USB 2.0 Specification, the USB2503 is fully backward compatible with legacy USB full-speed hosts. A default configuration is available in the controller following a reset. This configuration may be sufficient for some applications when it is desired to save the expense of an EEPROM. The controller may be configured from a microcontroller or an external EEPROM.
- Compliant with USB 2.0 specification
- Hub controller IC with three downstream ports
- MultiTRAKtechnology provides one transaction translator per port
- Default configuration with pin selectable options
- Flexible OEM configuration options
- Integrated termination and pull-up/pull-down resistors
- Internal short circuit protection of DP and DM lines
- On-chip oscillator uses 24MHz crystal
- Supports ganged or individual over-current protection and power control
- Select the presence of a permanently hardwired USB peripheral device on a port by port basis
- Configure the delay time for filtering the over-current sense inputs
- Configure the delay time for turning on downstream port power
- Indicate the maximum current that the 3-port hub consumes from the USB upstream port
- Indicate the maximum current required for the hub controller
- Select operation as either a bus-powered hub or a self-powered hub
- Select downstream ports as non-removable ports
- Select downstream ports as disabled ports
- Select downstream port power control and over-current detection on a ganged or individual basis
- Select downstream port power control polarity
Technical Specifications
USB Hub
USB 2.0
3.6V
QFN
480Mbps
3 Port
70°C
-
No SVHC (04-Feb-2026)
USB Hub Controller
3V
QFN
48Pins
3Ports
0°C
-
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
