
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.840 |
| 10+ | $1.690 |
| 25+ | $1.530 |
| 50+ | $1.510 |
| 100+ | $1.490 |
Product Information
Alternatives for USB2422-I/MJ
5 Products Found
Product Overview
The USB2422-I/MJ is a 2-port USB 2.0 high-speed Hub Controller IC with two downstream ports for embedded USB solutions. The hub controller can attach to an upstream port as a high-speed and full-speed hub or as a full-speed only hub. The hub supports low-speed, full-speed and high-speed (when configured as a high-speed hub) downstream devices on the enabled downstream ports. All required resistor on the USB ports are integrated into the hub. This includes all series termination resistors on D+ and D- pins and all required pull-down and pull-up resistors on D+ and D- pins. The over-current sense inputs for the downstream facing ports have internal pull-up resistors.
- Supports the USB battery charging specification
- Fully integrated USB termination and pull-up/pull-down resistors
- Internal regulator provides 1.2V internal core voltage
- On-chip driver for 24MHz crystal resonator or external 24MHz clock input
- ESD protection up to 6kV on all USB pins
- Supports self-powered operation
- Downstream ports as non-removable ports
- Downstream port power control and over-current detection on an individual or ganged basis
- Supports compound devices on a port-by-port basis
Technical Specifications
USB Hub Controller
3V
SQFN
24Pins
2 Port
-40°C
-
MSL 1 - Unlimited
USB 2.0
3.6V
SQFN
-
2Ports
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
