Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoUSB2244-AEZG-06Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.69W6733
Your Part Number
3,159 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.510 |
| 10+ | $2.230 |
| 100+ | $1.940 |
Price for:Each
Minimum: 1
Multiple: 1
$2.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoUSB2244-AEZG-06Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.69W6733
Technical Datasheet
USB IC TypeFlash Media Controller
USB StandardUSB 2.0
Supply Voltage Min3V
Supply Voltage Max3.6V
Interface Case StyleQFN
IC Case / PackageQFN-EP
No. of Pins36Pins
Data Rate35Mbps
No. of Ports-
No. of Ports-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB IC Type
Flash Media Controller
Supply Voltage Min
3V
Interface Case Style
QFN
No. of Pins
36Pins
No. of Ports
-
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
USB Standard
USB 2.0
Supply Voltage Max
3.6V
IC Case / Package
QFN-EP
Data Rate
35Mbps
No. of Ports
-
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for USB2244-AEZG-06
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:5A991B4B
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
