Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.270 |
Price for:Each
Minimum: 490
Multiple: 490
$1,602.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoUSB2241-AEZG-06
Newark Part No.70W0936
Technical Datasheet
USB TypePeripheral Controller
USB IC TypeFlash Media Controller
USB StandardUSB 2.0
Supply Voltage Min3V
Supply Voltage Max3.6V
Interface Case StyleQFN
IC Case / PackageQFN
No. of Pins36Pins
Data Rate480Mbps
No. of Ports-
No. of Ports-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB Type
Peripheral Controller
USB Standard
USB 2.0
Supply Voltage Max
3.6V
IC Case / Package
QFN
Data Rate
480Mbps
No. of Ports
-
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
USB IC Type
Flash Media Controller
Supply Voltage Min
3V
Interface Case Style
QFN
No. of Pins
36Pins
No. of Ports
-
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
