Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoUCS2113-1-V/G4Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.24AC5516
Your Part Number
148 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.630 |
| 25+ | $3.020 |
| 100+ | $2.750 |
Price for:Each
Minimum: 1
Multiple: 1
$3.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoUCS2113-1-V/G4Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.24AC5516
USB StandardUSB 2.0
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Interface Case StyleQFN
IC Case / PackageQFN
No. of Pins20Pins
Data Rate-
No. of Ports2Ports
No. of Ports2 Port
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB IC Type
USB Dual-Port Power Switch and Current Monitor
Supply Voltage Min
4.5V
Interface Case Style
QFN
No. of Pins
20Pins
No. of Ports
2Ports
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
USB Standard
USB 2.0
Supply Voltage Max
5.5V
IC Case / Package
QFN
Data Rate
-
No. of Ports
2 Port
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for UCS2113-1-V/G4
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
