
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | TMPSNSRD-TCPL1Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 63R7907 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $79.950 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | TMPSNSRD-TCPL1Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 63R7907 |
| Technical Datasheet | |
| Silicon Manufacturer | Microchip |
| Silicon Core Number | MCP9804 |
| Kit Application Type | Sensing - Temperature |
| Application Sub Type | Temperature Sensor |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Family Name | - |
| Kit Contents | Thermocouple Reference Design, Supports K-type Thermocouple, USB Interface |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
TMPSNSRD-TCPL1 is Thermocouple Reference Design that demonstrates how to instrument a thermocouple and accurately sense temperature over its measurement range. This solution uses MCP3421 18bit ADC to measure voltage across the thermocouple. This solution eliminates the need for the traditional analog instrumentation system calibration or gain and offset trimming techniques. In addition, the Thermocouple linearization techniques can be implemented in firmware or software. When measuring temperature using a thermocouple cold junction compensation is critical. It provides a reference to the thermocouple measurement. The MCP9804 provides the cold junction compensation at ±1°C accuracy. The MCP3421 and the MCP9804 serial output lines are connected to a PICMicro Microcontroller. This controller communicates with a PC via the USB interface and commands the ADC to convert voltage. This data is then displayed on the PC using the Thermal Management software in stripchart format.
- K-type thermocouple
- Thermocouple connector
- Thermal management GUI
- MCP9804 temperature sensor with ±0.25°C (typical) accuracy from -40°C to +125°C
- 18bit ADC MCP3421
- PIC18F2550 PIC microcontroller
- USB interface to PC
Applications
Sensing & Instrumentation, Communications & Networking
Contents
Thermocouple Reference Design, Supports K-type Thermocouple, USB interface to PC , Important Information Sheet
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Kit Application Type | Sensing - Temperature |
| Core Architecture | - |
| Silicon Family Name | - |
| Product Range | - |
| Silicon Core Number | MCP9804 |
|---|---|
| Application Sub Type | Temperature Sensor |
| Core Sub-Architecture | - |
| Kit Contents | Thermocouple Reference Design, Supports K-type Thermocouple, USB Interface |
| SVHC | No SVHC (04-Feb-2026) |
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
