Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoTCN75-5.0MUACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68K5865
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 250+ | $1.350 |
| 500+ | $1.320 |
| 750+ | $1.300 |
| 1250+ | $1.270 |
| 2500+ | $1.240 |
| 6250+ | $1.220 |
| 12500+ | $1.200 |
Price for:Each
Minimum: 250
Multiple: 250
$337.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTCN75-5.0MUACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68K5865
Technical Datasheet
Sensor Output TypeDigital
IC Output TypeLogic
Sensing Accuracy Range± 0.5°C
Accuracy± 3°C
Measured Temperature Min-55°C
Sensing Temperature Min-55°C
Sensing Temperature Max+125°C
Measured Temperature Max125°C
Sensor Case StyleMSOP
Sensor Case / PackageMSOP
No. of Pins8Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
No. of Channels-
Resolution9 bits
Output InterfaceI2C, SMBus
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Output Type
Digital
Sensing Accuracy Range
± 0.5°C
Measured Temperature Min
-55°C
Sensing Temperature Max
+125°C
Sensor Case Style
MSOP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Resolution
9 bits
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (04-Feb-2026)
IC Output Type
Logic
Accuracy
± 3°C
Sensing Temperature Min
-55°C
Measured Temperature Max
125°C
Sensor Case / Package
MSOP
Supply Voltage Min
2.7V
No. of Channels
-
Output Interface
I2C, SMBus
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
