
24,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.460 | $0.46 |
| Total Price | $0.46 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.460 |
| 50+ | $0.380 |
| 100+ | $0.352 |
| 250+ | $0.345 |
| 500+ | $0.338 |
| 1000+ | $0.331 |
| 2500+ | $0.324 |
| 5000+ | $0.317 |
Product Information
Product Overview
The TCM809SVLB713 from Microchip is a 3 pin microcontroller reset monitor in SC-70 package. This cost effective system supervisor circuits designed to monitor VDD in digital systems providing a reset signal to the host processor when necessary. No external components are required. The RESET output is typically driven active within 65µsec of VDD falling through the reset voltage threshold. RESET is maintained active for a minimum of 140msec after VDD rises above the reset threshold. The output of the TCM809 is valid down to VDD = 1V and it is optimized to reject fast transient glitches on the VDD line. A low supply current of 9µA (VDD = 3.3V) make this device suitable for battery powered applications. It is also used in computers, embedded systems and critical microcontroller power supply monitoring.
- Supervisor circuit with active-low RESET output
- VDD range from 1V to 5.5V at TA = 0°C to +70°C and supply current of 9µA at VDD <lt/> 3.6V
- VDD reset threshold of 2.93V at TA = +25°C
- Precision VDD monitor for 2.5V, 3.0V, 3.3V, 5.0V nominal system voltage supplies
- 140msec minimum RESET time-out period
- Active low RESET output to VDD = 1.0V
- VDD transient immunity
- Push-pull RESET output
- VDD to reset delay of 65µse at VDD = VTH to (VTH-100mV) and reset active time out period of 320msec
- Operating temperature range from -40°C to +125°C
Applications
System Monitoring, Automotive
Technical Specifications
-
2.93V
1.2V
Active-Low, Push-Pull
3Pins
320ms
125°C
-
No SVHC (04-Feb-2026)
SC-70
-
1Monitors
5.5V
SC-70
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
2.93V
Technical Docs (3)
Alternatives for TCM809SVLB713
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
