Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoTCM809RVNB713Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel31T1356
Cut Tape92C5465
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.350 | $1,050.00 |
| Total Price | $1,050.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.350 |
| 6000+ | $0.343 |
| 9000+ | $0.336 |
| 15000+ | $0.329 |
| 30000+ | $0.322 |
| 75000+ | $0.315 |
| 150000+ | $0.308 |
| 300000+ | $0.301 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.350 |
| 9000+ | $0.343 |
| 15000+ | $0.336 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTCM809RVNB713Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel31T1356
Cut Tape92C5465
Technical Datasheet
Reset Threshold Voltage – Min-
Reset Threshold Voltage – Max-
Reset Threshold Voltage - Nom2.63V
No. of Monitored Voltages1Monitors
Supply Voltage Min1V
Supply Voltage Max5.5V
Reset Output TypeActive-Low, Push-Pull
IC Case / PackageSOT-23B
No. of Pins3Pins
IC MountingSurface Mount
Delay Time320ms
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Digital IC CaseSOT-23B
Threshold Voltage2.63V
Technical Specifications
Reset Threshold Voltage – Min
-
Reset Threshold Voltage - Nom
2.63V
Supply Voltage Min
1V
Reset Output Type
Active-Low, Push-Pull
No. of Pins
3Pins
Delay Time
320ms
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Digital IC Case
SOT-23B
Reset Threshold Voltage – Max
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
SOT-23B
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
2.63V
Technical Docs (3)
Alternatives for TCM809RVNB713
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
