Print Page
Image is for illustrative purposes only. Please refer to product description.

354 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.210 |
Price for:Each
Minimum: 1
Multiple: 1
$4.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC962EPACopy
Newark Part No.59M2613
Technical Datasheet
Output TypeAdjustable
IC Case / PackageDIP
No. of Pins8Pins
Output Current Max80mA
Output Current Max80mA
DC / DC Converter IC CaseDIP
Fixed Output Voltage Nom-
Adjustable Output Voltage Min-18V
Adjustable Output Voltage Max-3V
Output Current80mA
Input Voltage Min3V
Input Voltage Max18V
TopologyInverting
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
No. of Pins
8Pins
Output Current Max
80mA
Fixed Output Voltage Nom
-
Adjustable Output Voltage Max
-3V
Input Voltage Min
3V
Topology
Inverting
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
IC Case / Package
DIP
Output Current Max
80mA
DC / DC Converter IC Case
DIP
Adjustable Output Voltage Min
-18V
Output Current
80mA
Input Voltage Max
18V
IC Mounting
Through Hole
Operating Temperature Max
85°C
MSL
-
Technical Docs (3)
Alternatives for TC962EPA
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
