Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoTC962CPA
Newark Part No.59M2612
Your Part Number
Technical Datasheet
115 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.690 |
| 10+ | $5.210 |
| 25+ | $4.740 |
| 50+ | $4.550 |
| 120+ | $4.340 |
Price for:Each
Minimum: 1
Multiple: 1
$5.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC962CPA
Newark Part No.59M2612
Technical Datasheet
Output TypeAdjustable
IC Case / PackageDIP
No. of Pins8Pins
Output Current Max80mA
Output Current Max80mA
DC / DC Converter IC CaseDIP
Fixed Output Voltage Nom-
Adjustable Output Voltage Min-18V
Output Current80mA
Adjustable Output Voltage Max-3V
Input Voltage Min3V
Input Voltage Max18V
TopologyInverting
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
No. of Pins
8Pins
Output Current Max
80mA
Fixed Output Voltage Nom
-
Output Current
80mA
Input Voltage Min
3V
Topology
Inverting
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
IC Case / Package
DIP
Output Current Max
80mA
DC / DC Converter IC Case
DIP
Adjustable Output Voltage Min
-18V
Adjustable Output Voltage Max
-3V
Input Voltage Max
18V
IC Mounting
Through Hole
Operating Temperature Max
70°C
MSL
-
Technical Docs (3)
Alternatives for TC962CPA
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability