Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoTC850CPL
Newark Part No.59K0276
Product RangeSingle 15-Bit Multi-Slope ADCs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $40.540 |
| 30+ | $38.010 |
| 50+ | $36.290 |
| 100+ | $34.560 |
Price for:Each
Minimum: 20
Multiple: 10
$810.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC850CPL
Newark Part No.59K0276
Product RangeSingle 15-Bit Multi-Slope ADCs
Technical Datasheet
ADC ArchitectureMulti-Slope
Resolution15bit
Sampling Rate40SPS
No. of Channels1Channels
Supply Voltage TypeDual (+/-)
Input Channel TypeDifferential
InterfacesCMOS, Parallel, TTL
Supply Voltage Min-5V
Supply Voltage Max5V
ADC / DAC Case StyleDIP
IC Case / PackageDIP
No. of Pins40Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeSingle 15-Bit Multi-Slope ADCs
Automotive Qualification Standard-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
Multi-Slope
Sampling Rate
40SPS
Supply Voltage Type
Dual (+/-)
Interfaces
CMOS, Parallel, TTL
Supply Voltage Max
5V
IC Case / Package
DIP
IC Mounting
Through Hole
Operating Temperature Max
70°C
Automotive Qualification Standard
-
MSL
-
Resolution
15bit
No. of Channels
1Channels
Input Channel Type
Differential
Supply Voltage Min
-5V
ADC / DAC Case Style
DIP
No. of Pins
40Pins
Operating Temperature Min
0°C
Product Range
Single 15-Bit Multi-Slope ADCs
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
