Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoTC850CLW
Newark Part No.96K4051
Product RangeSingle 15-Bit Multi-Slope ADCs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 25+ | $40.140 |
| 100+ | $38.640 |
Price for:Each
Minimum: 27
Multiple: 27
$1,083.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC850CLW
Newark Part No.96K4051
Product RangeSingle 15-Bit Multi-Slope ADCs
Technical Datasheet
ADC ArchitectureMulti-Slope
Resolution15bit
Sampling Rate40SPS
No. of Channels1Channels
Input Channel TypeDifferential
Supply Voltage TypeDual (+/-)
InterfacesCMOS, Parallel, TTL
Supply Voltage Min-5V
ADC / DAC Case StyleLCC
Supply Voltage Max5V
IC Case / PackageLCC
No. of Pins44Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeSingle 15-Bit Multi-Slope ADCs
Automotive Qualification Standard-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
Multi-Slope
Sampling Rate
40SPS
Input Channel Type
Differential
Interfaces
CMOS, Parallel, TTL
ADC / DAC Case Style
LCC
IC Case / Package
LCC
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Automotive Qualification Standard
-
MSL
MSL 3 - 168 hours
Resolution
15bit
No. of Channels
1Channels
Supply Voltage Type
Dual (+/-)
Supply Voltage Min
-5V
Supply Voltage Max
5V
No. of Pins
44Pins
Operating Temperature Min
0°C
Product Range
Single 15-Bit Multi-Slope ADCs
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
