Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoTC7660SEOA713
Newark Part No.57AC3711
Your Part Number
Technical Datasheet
8,892 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
| 10+ | $1.560 |
| 25+ | $1.400 |
| 50+ | $1.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC7660SEOA713
Newark Part No.57AC3711
Technical Datasheet
Output TypeAdjustable
IC Case / PackageSOIC
No. of Pins8Pins
Output Current Max20mA
Output Current Max20mA
Fixed Output Voltage Nom-
DC / DC Converter IC CaseSOIC
Adjustable Output Voltage Min-12V
Output Current20mA
Adjustable Output Voltage Max-1.5V
Input Voltage Min1.5V
Input Voltage Max12V
TopologyInverting
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
No. of Pins
8Pins
Output Current Max
20mA
DC / DC Converter IC Case
SOIC
Output Current
20mA
Input Voltage Min
1.5V
Topology
Inverting
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
IC Case / Package
SOIC
Output Current Max
20mA
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
-12V
Adjustable Output Voltage Max
-1.5V
Input Voltage Max
12V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for TC7660SEOA713
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability