TC7660EOA
DC/DC Charge Pump Adjustable Voltage Regulator, 1.5V to 10V in, -10V to -1.5V/20 mA out, SOIC-8

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | TC7660EOACopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 20T6918 |
| Your Part Number | |
| Technical Datasheet |
52,100 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $0.901 |
| 10+ | $0.861 |
| 100+ | $0.821 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | TC7660EOACopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 20T6918 |
| Technical Datasheet | |
| Output Type | Adjustable |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Output Current Max | 20mA |
| Output Current Max | 20mA |
| Fixed Output Voltage Nom | - |
| DC / DC Converter IC Case | SOIC |
| Adjustable Output Voltage Min | -10V |
| Adjustable Output Voltage Max | -1.5V |
| Output Current | 20mA |
| Input Voltage Min | 1.5V |
| Input Voltage Max | 10V |
| Topology | Inverting |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The TC7660EOA is a charge pump DC-to-DC Voltage Converter for RS-232 negative power supply. The TC7660 device is a pin-compatible replacement for the industry standard 7660 charge pump voltage converter. It converts a +1.5 to +10V input to a corresponding -1.5 to -10V output using only two low-cost capacitors, eliminating inductors and their associated cost, size and electromagnetic interference (EMI). The on-board oscillator operates at a nominal frequency of 10kHz. Operation below 10kHz (for lower supply current applications) is possible by connecting an external capacitor from OSC to ground.
- 99.9% Efficient voltage conversion
- 98% Excellent power efficiency
- 80µA at 5VIN Low power supply
- Up to 3kV improved ESD protection
- No Dx diode required for high voltage operation
Applications
Power Management, Test & Measurement, Sensing & Instrumentation
Technical Specifications
| Output Type | Adjustable |
|---|---|
| No. of Pins | 8Pins |
| Output Current Max | 20mA |
| DC / DC Converter IC Case | SOIC |
| Adjustable Output Voltage Max | -1.5V |
| Input Voltage Min | 1.5V |
| Topology | Inverting |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| IC Case / Package | SOIC |
|---|---|
| Output Current Max | 20mA |
| Fixed Output Voltage Nom | - |
| Adjustable Output Voltage Min | -10V |
| Output Current | 20mA |
| Input Voltage Max | 10V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Alternatives for TC7660EOA
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
