Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoTC7660CPA.
Newark Part No.28AC3777
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 50+ | $1.240 |
| 120+ | $1.200 |
Price for:Each
Minimum: 60
Multiple: 1
$74.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC7660CPA.
Newark Part No.28AC3777
Technical Datasheet
Output TypeAdjustable
IC Case / PackageDIP
No. of Pins8Pins
Output Current Max20mA
DC / DC Converter IC CaseDIP
Fixed Output Voltage Nom-
Adjustable Output Voltage Min-10V
Output Current20mA
Adjustable Output Voltage Max-1.5V
Input Voltage Min1.5V
Input Voltage Max10V
TopologyInverting
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
No. of Pins
8Pins
DC / DC Converter IC Case
DIP
Adjustable Output Voltage Min
-10V
Adjustable Output Voltage Max
-1.5V
Input Voltage Max
10V
IC Mounting
Through Hole
Operating Temperature Max
70°C
MSL
-
IC Case / Package
DIP
Output Current Max
20mA
Fixed Output Voltage Nom
-
Output Current
20mA
Input Voltage Min
1.5V
Topology
Inverting
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate