Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoTC74A5-5.0VCTTR
Newark Part No.
Re-Reel34M8787
Cut Tape34M8787
Your Part Number
Technical Datasheet
2,087 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.60 |
| 10+ | $1.47 |
| 25+ | $1.33 |
| 50+ | $1.32 |
| 100+ | $1.30 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC74A5-5.0VCTTR
Newark Part No.
Re-Reel34M8787
Cut Tape34M8787
Technical Datasheet
Sensor Output TypeDigital
IC Output TypeDigital
Sensing Accuracy Range± 2°C
Accuracy± 2°C
Sensing Accuracy Range± 2°C
Measured Temperature Min-40°C
Sensing Temperature Min-40°C
Sensing Temperature Max+125°C
Measured Temperature Max125°C
Sensor Case StyleSOT-23
Sensor Case / PackageSOT-23
No. of Pins5Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
No. of Channels1Channels
Resolution8 bits
Output InterfaceI2C, SMBus
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Digital
Sensing Accuracy Range
± 2°C
Sensing Accuracy Range
± 2°C
Sensing Temperature Min
-40°C
Measured Temperature Max
125°C
Sensor Case / Package
SOT-23
Supply Voltage Min
2.7V
No. of Channels
1Channels
Output Interface
I2C, SMBus
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
IC Output Type
Digital
Accuracy
± 2°C
Measured Temperature Min
-40°C
Sensing Temperature Max
+125°C
Sensor Case Style
SOT-23
No. of Pins
5Pins
Supply Voltage Max
5.5V
Resolution
8 bits
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TC74A5-5.0VCTTR
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability