Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 25+ | $1.330 |
| Quantity | Price |
|---|---|
| 3000+ | $0.923 |
Product Information
Alternatives for TC74A0-5.0VCTTR
2 Products Found
Product Overview
The TC74A0-5.0VCTTR is a serially accessible tiny serial Digital Thermal Sensor for small form-factor applications. Temperature data is converted from the onboard thermal sensing element and made available as an 8-bit digital word. Communication with the TC74 is accomplished via a 2-wire SMBus/I²C compatible serial port. This bus also can be used to implement multi-drop/multi-zone monitoring. The SHDN bit in the CONFIG register can be used to activate the low power standby mode. Temperature resolution is 1°C. Conversion rate is a nominal 8 samples/second. During normal operation, the quiescent current is 200μA (typical). During standby operation, the quiescent current is 5μA (typical). The TC74 acquires and converts temperature information from its onboard solid-state sensor with a resolution of ±1°C. It stores the data in an internal register which is then read through the serial port.
- Output temperature as an 8-bit digital word
- Simple serial port interface
- 200µA Maximum input/supply current
- 200µA Typical supply current
Technical Specifications
Digital
± 2°C
± 2°C
-40°C
+125°C
SOT-23
2.7V
1Channels
I2C, SMBus
125°C
-
-
Digital
± 2°C
-40°C
125°C
SOT-23
5Pins
5.5V
8 bits
-40°C
-
MSL 1 - Unlimited
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate