Print Page
Image is for illustrative purposes only. Please refer to product description.
4,093 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
| 10+ | $1.250 |
| 25+ | $1.130 |
| 50+ | $1.080 |
| 100+ | $1.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC72-3.3MMFTR
Newark Part No.02AH4753
Technical Datasheet
IC Output TypeDigital
Sensor Output TypeDigital
Sensing Accuracy Range± 3°C
Sensing Accuracy Range± 3°C
Accuracy± 2°C
Sensing Temperature Min-55°C
Measured Temperature Min-55°C
Sensing Temperature Max125°C
Measured Temperature Max125°C
Sensor Case StyleDFN
Sensor Case / PackageDFN-EP
No. of Pins8Pins
Supply Voltage Min2.65V
Supply Voltage Max5.5V
No. of Channels1Channels
Resolution10 bits
Output Interface4 Wire, SPI
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Output Type
Digital
Sensing Accuracy Range
± 3°C
Accuracy
± 2°C
Measured Temperature Min
-55°C
Measured Temperature Max
125°C
Sensor Case / Package
DFN-EP
Supply Voltage Min
2.65V
No. of Channels
1Channels
Output Interface
4 Wire, SPI
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Sensor Output Type
Digital
Sensing Accuracy Range
± 3°C
Sensing Temperature Min
-55°C
Sensing Temperature Max
125°C
Sensor Case Style
DFN
No. of Pins
8Pins
Supply Voltage Max
5.5V
Resolution
10 bits
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for TC72-3.3MMFTR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability