Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoTC7109ACPL
Newark Part No.20T6906
Product RangeSingle 12-Bit Dual Slope ADCs
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC7109ACPL
Newark Part No.20T6906
Product RangeSingle 12-Bit Dual Slope ADCs
Technical Datasheet
ADC ArchitectureDual Slope
Resolution12bit
Sampling Rate-
No. of Channels1Channels
Input Channel TypeDifferential
Supply Voltage TypeDual (+/-)
InterfacesParallel, Serial
Supply Voltage Min-5V
Supply Voltage Max5V
ADC / DAC Case StyleDIP
IC Case / PackageDIP
No. of Pins40Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeSingle 12-Bit Dual Slope ADCs
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
ADC Architecture
Dual Slope
Sampling Rate
-
Input Channel Type
Differential
Interfaces
Parallel, Serial
Supply Voltage Max
5V
IC Case / Package
DIP
IC Mounting
Through Hole
Operating Temperature Max
70°C
MSL
-
Resolution
12bit
No. of Channels
1Channels
Supply Voltage Type
Dual (+/-)
Supply Voltage Min
-5V
ADC / DAC Case Style
DIP
No. of Pins
40Pins
Operating Temperature Min
0°C
Product Range
Single 12-Bit Dual Slope ADCs
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
