Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoTC652AGVUA
Newark Part No.92C6410
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.900 |
Price for:Each
Minimum: 200
Multiple: 100
$380.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC652AGVUA
Newark Part No.92C6410
Technical Datasheet
IC TypeFan Motor Controller
Motor TypeBrushless DC
No. of Outputs1Outputs
Output Current5mA
Output Voltage2.3V
IC Case / PackageMSOP
No. of Pins8Pins
Supply Voltage Min2.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleMSOP
Technical Specifications
IC Type
Fan Motor Controller
No. of Outputs
1Outputs
Output Voltage
2.3V
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
MSOP
Motor Type
Brushless DC
Output Current
5mA
IC Case / Package
MSOP
Supply Voltage Min
2.8V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Alternatives for TC652AGVUA
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate