Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 300+ | $1.590 |
Price for:Each
Minimum: 300
Multiple: 100
$477.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC651AEVUACopy
Newark Part No.96K4039
Technical Datasheet
IC TypeFan Motor Controller
IC Output TypeVoltage
Motor TypeBrushless DC
Sensing Accuracy Range± 1°C
No. of Outputs-
Sensing Temperature Min-
Sensing Temperature Max-
Output Current-
Output Voltage-
Sensor Case StyleMSOP
IC Case / PackageMSOP
No. of Pins8Pins
Supply Voltage Min2.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Technical Specifications
IC Type
Fan Motor Controller
Motor Type
Brushless DC
No. of Outputs
-
Sensing Temperature Max
-
Output Voltage
-
IC Case / Package
MSOP
Supply Voltage Min
2.8V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Voltage
Sensing Accuracy Range
± 1°C
Sensing Temperature Min
-
Output Current
-
Sensor Case Style
MSOP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
