
Notify me when back in stock
| Quantity | Price |
|---|---|
| 300+ | $1.240 |
Product Information
Product Overview
The TC648BEOA is a PWM Fan Speed Controller with auto-shutdown, fan restart and FanSense™ technology for fault detection. It is switch-mode fan speed controller that incorporates a new fan auto-restart function. Temperature-proportional speed control is accomplished using pulse width modulation. A thermistor connected to the VIN input supplies the required control voltage of 1.2 to 2.6V typical for 0 to 100% PWM duty cycle. The auto-shutdown threshold/temperature is set by a simple resistor divider on the VAS input. An integrated Start-Up Timer ensures reliable fan motor start-up at turn-ON, coming out of shutdown mode, auto-shutdown mode or following a transient fault. A logic low applied to VIN causes fan shutdown. In normal fan operation, a pulse train is present at SENSE. A missing-pulse detector monitors this pin during fan operation. A stalled, open or unconnected fan causes this device to turn the VOUT output on full. If the fan fault persists, the FAULT output goes low.
- Temperature proportional fan speed for acoustic noise reduction and longer fan life
- Efficient PWM fan drive
- FanSense™ Fault detection circuit protects against fan failure and aids system testing
- Automatic shutdown mode for green systems
- Supports NTC/PTC thermistors
- Fan auto-restart
Applications
Computers & Computer Peripherals, Consumer Electronics, Communications & Networking, HVAC
Technical Specifications
Fan Motor Controller
1Outputs
4.4V
8Pins
5.5V
85°C
-
No SVHC (23-Jan-2024)
SOIC
Brushless DC
5mA
SOIC
3V
-40°C
-
MSL 1 - Unlimited
-
Alternatives for TC648BEOA
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
