Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoTC6320TG-G
Newark Part No.78AH2293
Your Part Number
Technical Datasheet
4,580 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC6320TG-G
Newark Part No.78AH2293
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds200V
Drain Source Voltage Vds N Channel200V
Drain Source Voltage Vds P Channel200V
Continuous Drain Current Id-
Continuous Drain Current Id N Channel-
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel7ohm
Drain Source On State Resistance P Channel7ohm
Transistor Case StyleNSOIC
No. of Pins8Pins
Power Dissipation N Channel-
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds N Channel
200V
Continuous Drain Current Id
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
7ohm
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
-
MSL
MSL 3 - 168 hours
Drain Source Voltage Vds
200V
Drain Source Voltage Vds P Channel
200V
Continuous Drain Current Id N Channel
-
Drain Source On State Resistance N Channel
7ohm
Transistor Case Style
NSOIC
Power Dissipation N Channel
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TC6320TG-G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability