Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoTC622CPACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.33C1173
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 300+ | $1.540 |
Price for:Each
Minimum: 300
Multiple: 300
$462.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC622CPACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.33C1173
Technical Datasheet
IC Output TypeLogic
Sensor Output TypeAnalog
Accuracy± 5°C
Sensing Accuracy Range± 1°C
Measured Temperature Min0°C
Sensing Temperature Min-40°C
Sensing Temperature Max+125°C
Measured Temperature Max70°C
Sensor Case StyleDIP
Sensor Case / PackageDIP
No. of Pins8Pins
Supply Voltage Min4.5V
Supply Voltage Max18V
No. of Channels1Channels
Resolution-
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Output Type
Logic
Accuracy
± 5°C
Measured Temperature Min
0°C
Sensing Temperature Max
+125°C
Sensor Case Style
DIP
No. of Pins
8Pins
Supply Voltage Max
18V
Resolution
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
SVHC
No SVHC (04-Feb-2026)
Sensor Output Type
Analog
Sensing Accuracy Range
± 1°C
Sensing Temperature Min
-40°C
Measured Temperature Max
70°C
Sensor Case / Package
DIP
Supply Voltage Min
4.5V
No. of Channels
1Channels
Output Interface
-
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
