Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoTC620CEOA
Newark Part No.96K4030
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.050 |
Price for:Each
Minimum: 200
Multiple: 100
$410.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC620CEOA
Newark Part No.96K4030
Technical Datasheet
IC Output TypeLogic
Sensor Output TypeDigital
Sensing Accuracy Range± 1°C
Accuracy± 3°C
Sensing Temperature Min-40°C
Measured Temperature Min-40°C
Sensing Temperature Max+85°C
Measured Temperature Max85°C
Sensor Case / PackageNSOIC
Sensor Case StyleSOIC
No. of Pins8Pins
Supply Voltage Min4.5V
Supply Voltage Max18V
No. of Channels2Channels
Resolution-
Output Interface-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Output Type
Logic
Sensing Accuracy Range
± 1°C
Sensing Temperature Min
-40°C
Sensing Temperature Max
+85°C
Sensor Case / Package
NSOIC
No. of Pins
8Pins
Supply Voltage Max
18V
Resolution
-
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (25-Jun-2025)
Sensor Output Type
Digital
Accuracy
± 3°C
Measured Temperature Min
-40°C
Measured Temperature Max
85°C
Sensor Case Style
SOIC
Supply Voltage Min
4.5V
No. of Channels
2Channels
Output Interface
-
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Technical Docs (3)
Alternatives for TC620CEOA
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate