Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoTC4627EOECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.92C6173
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 141+ | $3.880 |
Price for:Each
Minimum: 141
Multiple: 141
$547.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC4627EOECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.92C6173
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationHigh Side and Low Side
Power Switch TypeMOSFET
No. of Pins16Pins
Driver Case StyleSOIC
IC Case / PackageSOIC
Input TypeNon-Inverting
IC MountingSurface Mount
Source Current1.5A
Sink Current1.5A
Supply Voltage Min4V
Supply Voltage Max6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay35ns
Output Delay45ns
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side and Low Side
No. of Pins
16Pins
IC Case / Package
SOIC
IC Mounting
Surface Mount
Sink Current
1.5A
Supply Voltage Max
6V
Operating Temperature Max
85°C
Output Delay
45ns
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Gate Driver Type
-
Power Switch Type
MOSFET
Driver Case Style
SOIC
Input Type
Non-Inverting
Source Current
1.5A
Supply Voltage Min
4V
Operating Temperature Min
-40°C
Input Delay
35ns
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
