Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoTC4468EPD
Newark Part No.68H9560
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 120+ | $4.330 |
Price for:Each
Minimum: 120
Multiple: 30
$519.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC4468EPD
Newark Part No.68H9560
Technical Datasheet
No. of Channels4Channels
Driver ConfigurationLow Side
Gate Driver Type-
Power Switch TypeMOSFET
Driver Case StyleDIP
No. of Pins14Pins
IC Case / PackageDIP
Input TypeNon-Inverting
IC MountingThrough Hole
Source Current1.2A
Sink Current1.2A
Supply Voltage Min4.5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay40ns
Output Delay40ns
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
4Channels
Gate Driver Type
-
Driver Case Style
DIP
IC Case / Package
DIP
IC Mounting
Through Hole
Sink Current
1.2A
Supply Voltage Max
18V
Operating Temperature Max
85°C
Output Delay
40ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Configuration
Low Side
Power Switch Type
MOSFET
No. of Pins
14Pins
Input Type
Non-Inverting
Source Current
1.2A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
40ns
Qualification
-
MSL
-
Technical Docs (3)
Alternatives for TC4468EPD
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate