Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoTC4467EOECopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.56J8343
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 250+ | $5.060 |
| 500+ | $4.960 |
| 750+ | $4.860 |
| 1250+ | $4.760 |
| 2500+ | $4.660 |
| 6250+ | $4.550 |
| 12500+ | $4.450 |
Price for:Each
Minimum: 250
Multiple: 250
$1,265.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC4467EOECopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.56J8343
Technical Datasheet
No. of Channels4Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
No. of Pins16Pins
Driver Case StyleSOIC
IC Case / PackageSOIC
Input TypeInverting
IC MountingSurface Mount
Source Current1.2A
Sink Current1.2A
Supply Voltage Min4.5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay40ns
Output Delay40ns
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
4Channels
Driver Configuration
Low Side
No. of Pins
16Pins
IC Case / Package
SOIC
IC Mounting
Surface Mount
Sink Current
1.2A
Supply Voltage Max
18V
Operating Temperature Max
85°C
Output Delay
40ns
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Gate Driver Type
-
Power Switch Type
MOSFET
Driver Case Style
SOIC
Input Type
Inverting
Source Current
1.2A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
40ns
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for TC4467EOE
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
