Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoTC4431EPACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.19T7870
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.870 |
| 25+ | $4.060 |
| 100+ | $3.700 |
Price for:Each
Minimum: 1
Multiple: 1
$4.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC4431EPACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.19T7870
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationHigh Side and Low Side
Power Switch TypeMOSFET
Driver Case StyleDIP
No. of Pins8Pins
IC Case / PackageDIP
IC MountingThrough Hole
Input TypeInverting
Source Current1.5A
Sink Current1.5A
Supply Voltage Min4.5V
Supply Voltage Max30V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay78ns
Output Delay78ns
Product Range-
QualificationAEC-Q100
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side and Low Side
Driver Case Style
DIP
IC Case / Package
DIP
Input Type
Inverting
Sink Current
1.5A
Supply Voltage Max
30V
Operating Temperature Max
85°C
Output Delay
78ns
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Gate Driver Type
-
Power Switch Type
MOSFET
No. of Pins
8Pins
IC Mounting
Through Hole
Source Current
1.5A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
78ns
Product Range
-
MSL
-
Technical Docs (3)
Alternatives for TC4431EPA
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
