| Quantity | Price |
|---|---|
| 1+ | $3.960 |
| 10+ | $3.640 |
| 25+ | $3.310 |
| 50+ | $3.160 |
| 100+ | $3.020 |
Product Information
Product Overview
The TC4431EOA is a CMOS high-speed MOSFET Driver for use in high-side driver applications. It will not latch-up under any conditions within its power and voltage ratings. It can accept, without damage or logic upset, up to 300mA of reverse current being forced back into their outputs. All terminals are fully protected against up to 4kV of electrostatic discharge. Under-voltage lockout circuitry forces the output to a low state when the input supply voltage drops below 7V. For operation at lower voltages, disable the lockout and start-up circuit by grounding pin 3 (LOCK DIS), for all other situations, pin 3 (LOCK DIS) should be left floating. The under-voltage lockout and start-up circuit gives brown out protection when driving MOSFETS.
- 1.5A High peak output current
- High capacitive load drive capability - 1000pF in 25nsec
- 7Ω Low output impedance
- Latch-up protected - Will withstand <gt/>300mA reverse current
- 4kV ESD Protected
Applications
Automotive, Automation & Process Control, Sensing & Instrumentation
Technical Specifications
1Channels
High Side and Low Side
8Pins
SOIC
Inverting
1.5A
30V
85°C
78ns
AEC-Q100
No SVHC (04-Feb-2026)
-
MOSFET
SOIC
Surface Mount
1.5A
4.5V
-40°C
62ns
-
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for TC4431EOA
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate