Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoTC4431CPA
Newark Part No.92C6136
Product RangeTC4431 Series
Your Part Number
Technical Datasheet
88 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.510 |
| 10+ | $5.050 |
| 25+ | $4.570 |
| 50+ | $4.380 |
| 120+ | $4.190 |
Price for:Each
Minimum: 1
Multiple: 1
$5.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC4431CPA
Newark Part No.92C6136
Product RangeTC4431 Series
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationHigh Side
Power Switch TypeMOSFET
No. of Pins8Pins
Driver Case StylePDIP
IC Case / PackagePDIP
IC MountingThrough Hole
Input TypeCMOS, TTL
Source Current-
Sink Current-
Supply Voltage Min4.5V
Supply Voltage Max30V
Operating Temperature Min0°C
Operating Temperature Max70°C
Input Delay62ns
Output Delay78ns
Product RangeTC4431 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side
No. of Pins
8Pins
IC Case / Package
PDIP
Input Type
CMOS, TTL
Sink Current
-
Supply Voltage Max
30V
Operating Temperature Max
70°C
Output Delay
78ns
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Gate Driver Type
-
Power Switch Type
MOSFET
Driver Case Style
PDIP
IC Mounting
Through Hole
Source Current
-
Supply Voltage Min
4.5V
Operating Temperature Min
0°C
Input Delay
62ns
Product Range
TC4431 Series
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for TC4431CPA
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability