Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | TC4429CATCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 29AH7777 |
| Your Part Number | |
| Technical Datasheet |
246 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.970 |
| 10+ | $3.500 |
| 100+ | $3.020 |
Price for:Each
Minimum: 1
Multiple: 1
$3.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | TC4429CATCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 29AH7777 |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| Gate Driver Type | - |
| Driver Configuration | Low Side |
| Peak Output Current | 6A |
| Power Switch Type | MOSFET |
| No. of Pins | 5Pins |
| Driver Case Style | TO-220 |
| IC Case / Package | TO-220 |
| IC Mounting | Through Hole |
| Input Type | Inverting |
| Source Current | 6A |
| Sink Current | 6A |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 18V |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Input Delay | 55ns |
| Output Delay | 55ns |
| Product Range | - |
| Qualification | - |
| Automotive Qualification Standard | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Driver Configuration | Low Side |
| Power Switch Type | MOSFET |
| Driver Case Style | TO-220 |
| IC Mounting | Through Hole |
| Source Current | 6A |
| Supply Voltage Min | 4.5V |
| Operating Temperature Min | 0°C |
| Input Delay | 55ns |
| Product Range | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
| Gate Driver Type | - |
|---|---|
| Peak Output Current | 6A |
| No. of Pins | 5Pins |
| IC Case / Package | TO-220 |
| Input Type | Inverting |
| Sink Current | 6A |
| Supply Voltage Max | 18V |
| Operating Temperature Max | 70°C |
| Output Delay | 55ns |
| Qualification | - |
| MSL | - |
Technical Docs (3)
Alternatives for TC4429CAT
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
