Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoTC4427AVOACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AH0795
Your Part Number
814 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
| 10+ | $1.400 |
| 100+ | $1.210 |
| 500+ | $1.190 |
| 1000+ | $1.160 |
| 2500+ | $1.140 |
| 5000+ | $1.120 |
Price for:Each
Minimum: 1
Multiple: 1
$1.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC4427AVOACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AH0795
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
No. of Pins8Pins
Driver Case StyleSOIC
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current1.5A
Sink Current1.5A
Supply Voltage Min4.5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay30ns
Output Delay30ns
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Low Side
No. of Pins
8Pins
IC Case / Package
SOIC
Input Type
Non-Inverting
Sink Current
1.5A
Supply Voltage Max
18V
Operating Temperature Max
125°C
Output Delay
30ns
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Gate Driver Type
-
Power Switch Type
MOSFET
Driver Case Style
SOIC
IC Mounting
Surface Mount
Source Current
1.5A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
30ns
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for TC4427AVOA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
