
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.950 |
| 10+ | $1.780 |
| 25+ | $1.620 |
| 50+ | $1.550 |
| 100+ | $1.470 |
Product Information
Product Overview
The TC4424AVOA is a non-inverting dual high-speed Power MOSFET Driver for pulse transformer drive. The high-current buffer/driver capable of driving large MOSFET transistor and Insulated Gate Bipolar Transistor (IGBT). The TC4424A have matched leading and falling-edge propagation delay times and have very low cross-conduction currents that help minimize the overall power dissipation of these devices. This family is an improved version of the earlier TC4424 driver family. The new family features higher peak output current drive capability, matched rise/fall times and propagation delay times. The TC4424A MOSFET driver can easily charge and discharge 1800pF gate capacitance in under 20ns, provide low enough impedances in both the on and off states to ensure the MOSFET's intended state will not be affected, even by large transients. The TC4424A inputs may be driven directly from either TTL or CMOS (2.4 to 18V).
- Matched rise/fall time
- Latch-up protection - Will withstand 1.5A reverse current
- Logic input will withstand negative swings up to 5V
- 2.5Ω Low output impedance (typical)
- <41ns Typical short delay time
Applications
Power Management, Signal Processing, Motor Drive & Control, Automotive
Technical Specifications
2Channels
Low Side
8Pins
SOIC
Non-Inverting
4.5A
18V
125°C
41ns
AEC-Q100
No SVHC (04-Feb-2026)
-
MOSFET
SOIC
Surface Mount
4.5A
4.5V
-40°C
40ns
-
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for TC4424AVOA
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
