Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoTC4422MJACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.92C6071
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 56+ | $30.120 |
| 112+ | $27.940 |
| 168+ | $27.380 |
| 280+ | $26.820 |
| 560+ | $26.260 |
| 1400+ | $25.700 |
| 2800+ | $25.150 |
| 5600+ | $24.590 |
Price for:Each
Minimum: 56
Multiple: 56
$1,686.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC4422MJACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.92C6071
Technical Datasheet
No. of Channels1Channels
Driver ConfigurationLow Side
Gate Driver Type-
Power Switch TypeMOSFET
No. of Pins8Pins
Driver Case StyleDIP
IC Case / PackageDIP
Input TypeNon-Inverting
IC MountingThrough Hole
Source Current9A
Sink Current9A
Supply Voltage Min4.5V
Supply Voltage Max18V
Operating Temperature Min-55°C
Operating Temperature Max125°C
Input Delay30ns
Output Delay33ns
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Gate Driver Type
-
No. of Pins
8Pins
IC Case / Package
DIP
IC Mounting
Through Hole
Sink Current
9A
Supply Voltage Max
18V
Operating Temperature Max
125°C
Output Delay
33ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Configuration
Low Side
Power Switch Type
MOSFET
Driver Case Style
DIP
Input Type
Non-Inverting
Source Current
9A
Supply Voltage Min
4.5V
Operating Temperature Min
-55°C
Input Delay
30ns
Qualification
-
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
