Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoTC4420EOA713
Newark Part No.
Full Reel92C6066
Re-Reel29AK8464
Cut Tape29AK8464
Product RangeTC4420 Series
Your Part Number
2,661 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.850 | $1.85 |
| Total Price | $1.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.850 |
Full Reel
| Quantity | Price |
|---|---|
| 100+ | $1.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC4420EOA713
Newark Part No.
Full Reel92C6066
Re-Reel29AK8464
Cut Tape29AK8464
Product RangeTC4420 Series
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationNon-Inverting
Power Switch TypeMOSFET
Driver Case StyleSOIC
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeCMOS, TTL
Source Current-
Sink Current-
Supply Voltage Min4.5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay55ns
Output Delay55ns
Product RangeTC4420 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Non-Inverting
Driver Case Style
SOIC
IC Case / Package
SOIC
Input Type
CMOS, TTL
Sink Current
-
Supply Voltage Max
18V
Operating Temperature Max
85°C
Output Delay
55ns
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Gate Driver Type
-
Power Switch Type
MOSFET
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
55ns
Product Range
TC4420 Series
MSL
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for TC4420EOA713
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
