Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoTC4420COACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.33C1142
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 400+ | $1.710 |
Price for:Each
Minimum: 400
Multiple: 400
$684.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC4420COACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.33C1142
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Power Switch TypeMOSFET
Driver Case StyleSOIC
No. of Pins8Pins
IC Case / PackageSOIC
Input TypeNon-Inverting
IC MountingSurface Mount
Source Current6A
Sink Current6A
Supply Voltage Min4.5V
Supply Voltage Max18V
Operating Temperature Min0°C
Operating Temperature Max70°C
Input Delay55ns
Output Delay55ns
Qualification-
SVHCNo SVHC (19-Jan-2021)
Product Overview
6A high-speed MOSFET driver suitable for use in switch-mode power supplies, motor controls, pulse transformer driver and class D switching amplifiers.
- Latch-up protected: will withstand <gt/>1.5A reverse output current
- Logic input will withstand negative swing up to 5V
- ESD protected: 4KV
- High peak output current: 6A
- Wide input supply voltage operating range: 4.5V to 18V
- High capacitive load drive capability: 10000pF
- Short delay time: 55ns (typ)
- CMOS/TTL compatible input
- Low supply current with logic ‘1’ input is 450µA (typ.)
- Low output impedance: 2.5ohm
Technical Specifications
No. of Channels
1Channels
Power Switch Type
MOSFET
No. of Pins
8Pins
Input Type
Non-Inverting
Source Current
6A
Supply Voltage Min
4.5V
Operating Temperature Min
0°C
Input Delay
55ns
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Gate Driver Type
-
Driver Case Style
SOIC
IC Case / Package
SOIC
IC Mounting
Surface Mount
Sink Current
6A
Supply Voltage Max
18V
Operating Temperature Max
70°C
Output Delay
55ns
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for TC4420COA
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
