
1,000 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 10+ | $1.380 |
| 100+ | $1.190 |
| 500+ | $1.170 |
| 1000+ | $1.140 |
| 2500+ | $1.120 |
| 5000+ | $1.090 |
Product Information
Product Overview
The TC427COA is a dual non-inverting high-speed power MOSFET Driver can translate TTL/CMOS input voltage level into a rail-to-rail output voltage level swing. The CMOS output is within 25mV of ground or positive supply. The low-impedance, high-current driver outputs swing a 1000pF load 18V in 30nsec. The unique current and voltage drive qualities makes the TC427 ideal power MOSFET drivers, line drivers and DC-to-DC converter building blocks. A, making direct interface input current is a low 1 to CMOS/bipolar switch-mode power supply control ICs possible, as well as open-collector analogue comparators. Quiescent power supply current is 8mA maximum. The TC427 requires 1/5 the current of the pin-compatible bipolar DS0026 device. This is important in DC-to-DC converter applications with power efficiency constraints and high-frequency switch-mode power supply applications. Quiescent current is typically 6mA when driving a 1000pF load 18V at 100kHz.
- High output voltage swing
- TTL/CMOS input compatible
- Single supply operation
- 6Ω Low output impedance
- Latch-up resistant - Withstands <gt/>500mA
- 2kV ESD protected
Applications
Power Management, Clock & Timing
Technical Specifications
2Channels
Low Side
SOIC
SOIC
Non-Inverting
1.5A
18V
70°C
75ns
-
No SVHC (04-Feb-2026)
-
MOSFET
8Pins
Surface Mount
1.5A
4.5V
0°C
50ns
-
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for TC427COA
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
