Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoTC2054-3.3VCTTRCopy
Newark Part No.92C5974
Product Range50mA 3.3V LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.403 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$1,209.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC2054-3.3VCTTRCopy
Newark Part No.92C5974
Product Range50mA 3.3V LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.7V
Input Voltage Max6V
Fixed Output Voltage Nom3.3V
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current50mA
Dropout Voltage Vdo45mV
PolarityPositive Output
Output Current Max50mA
Max Output Current50mA
LDO Regulator Case StyleSOT-23
Dropout Voltage - Typ @ Current45mV
Dropout Voltage Typ @ Current45mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range50mA 3.3V LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
45mV
Output Current Max
50mA
LDO Regulator Case Style
SOT-23
Dropout Voltage Typ @ Current
45mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
50mA 3.3V LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.7V
Fixed Output Voltage Nom
3.3V
Output Voltage - Nom
3.3V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
50mA
Polarity
Positive Output
Max Output Current
50mA
Dropout Voltage - Typ @ Current
45mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
