Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoTC1411EPACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.19T7863
Your Part Number
657 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.760 |
| 10+ | $1.720 |
| 100+ | $1.690 |
| 500+ | $1.650 |
| 1000+ | $1.620 |
| 2500+ | $1.580 |
| 5000+ | $1.550 |
Price for:Each
Minimum: 1
Multiple: 1
$1.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC1411EPACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.19T7863
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
No. of Pins8Pins
Driver Case StyleDIP
IC Case / PackageDIP
IC MountingThrough Hole
Input TypeInverting
Source Current1A
Sink Current1A
Supply Voltage Min4.5V
Supply Voltage Max16V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay30ns
Output Delay30ns
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Low Side
No. of Pins
8Pins
IC Case / Package
DIP
Input Type
Inverting
Sink Current
1A
Supply Voltage Max
16V
Operating Temperature Max
85°C
Output Delay
30ns
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Gate Driver Type
-
Power Switch Type
MOSFET
Driver Case Style
DIP
IC Mounting
Through Hole
Source Current
1A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
30ns
Product Range
-
MSL
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
