Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
Price for:Each
Minimum: 420
Multiple: 60
$596.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC1410NEPACopy
Newark Part No.92C5900
Technical Datasheet
No. of Channels1Channels
Driver ConfigurationLow Side
Gate Driver Type-
Power Switch TypeMOSFET
No. of Pins8Pins
Driver Case StyleDIP
Input TypeNon-Inverting
IC Case / PackageDIP
IC MountingThrough Hole
Source Current500mA
Sink Current500mA
Supply Voltage Min4.5V
Supply Voltage Max16V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay30ns
Output Delay30ns
Qualification-
Product Range-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Gate Driver Type
-
No. of Pins
8Pins
Input Type
Non-Inverting
IC Mounting
Through Hole
Sink Current
500mA
Supply Voltage Max
16V
Operating Temperature Max
85°C
Output Delay
30ns
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Driver Configuration
Low Side
Power Switch Type
MOSFET
Driver Case Style
DIP
IC Case / Package
DIP
Source Current
500mA
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
30ns
Qualification
-
MSL
-
Technical Docs (3)
Alternatives for TC1410NEPA
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
