Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoTC1264-2.5VAB
Newark Part No.92C5786
Product Range2.5V 800mA LDO Voltage Regulators
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
Price for:Each
Minimum: 300
Multiple: 50
$429.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC1264-2.5VAB
Newark Part No.92C5786
Product Range2.5V 800mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.7V
Input Voltage Max6V
No. of Outputs1Outputs
Fixed Output Voltage Nom2.5V
Adjustable Output Voltage Min-
Output Voltage - Nom2.5V
Output Voltage Nom2.5V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current800mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo450mV
LDO Regulator Case StyleSOT-223
Output Current Max800mA
Max Output Current800mA
Dropout Voltage - Typ @ Current450mV
Dropout Voltage Typ @ Current450mV
IC MountingThrough Hole
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range2.5V 800mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Automotive
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Fixed Output Voltage Nom
2.5V
Output Voltage - Nom
2.5V
Output Voltage Min
-
Output Current
800mA
Polarity
Positive Output
LDO Regulator Case Style
SOT-223
Max Output Current
800mA
Dropout Voltage Typ @ Current
450mV
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
2.5V 800mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
2.7V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Nom
2.5V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
450mV
Output Current Max
800mA
Dropout Voltage - Typ @ Current
450mV
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate