Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | TC1187VCT713Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Re-Reel09P7099RL Cut Tape09P7099 |
| Your Part Number | |
| Technical Datasheet |
1,394 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.560 | $0.56 |
| Total Price | $0.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.560 |
| 10+ | $0.517 |
| 100+ | $0.474 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | TC1187VCT713Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Re-Reel09P7099RL Cut Tape09P7099 |
| Technical Datasheet | |
| Output Type | Adjustable |
| Input Voltage Min | 2.7V |
| Input Voltage Max | 6V |
| No. of Outputs | 1Outputs |
| Fixed Output Voltage Nom | - |
| Output Voltage Nom | -V |
| Output Voltage - Nom | - |
| Adjustable Output Voltage Min | 1.2V |
| Output Voltage Min | 1.2V |
| Adjustable Output Voltage Max | 5.5V |
| Output Voltage Max | 5.5V |
| Output Current | 150mA |
| Dropout Voltage Vdo | 270mV |
| Polarity | Positive Output |
| Max Output Current | 150mA |
| Output Current Max | 150mA |
| LDO Regulator Case Style | SOT-23 |
| Output Current Max | 150mA |
| Dropout Voltage Typ @ Current | 270mV |
| Dropout Voltage Typ @ Current | 270mV |
| Dropout Voltage - Typ @ Current | 270mV |
| IC Mounting | Surface Mount |
| IC Case / Package | SOT-23 |
| No. of Pins | 5Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Input Voltage Max | 6V |
| Fixed Output Voltage Nom | - |
| Output Voltage - Nom | - |
| Output Voltage Min | 1.2V |
| Output Voltage Max | 5.5V |
| Dropout Voltage Vdo | 270mV |
| Max Output Current | 150mA |
| LDO Regulator Case Style | SOT-23 |
| Dropout Voltage Typ @ Current | 270mV |
| Dropout Voltage - Typ @ Current | 270mV |
| IC Case / Package | SOT-23 |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Input Voltage Min | 2.7V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Nom | -V |
| Adjustable Output Voltage Min | 1.2V |
| Adjustable Output Voltage Max | 5.5V |
| Output Current | 150mA |
| Polarity | Positive Output |
| Output Current Max | 150mA |
| Output Current Max | 150mA |
| Dropout Voltage Typ @ Current | 270mV |
| IC Mounting | Surface Mount |
| No. of Pins | 5Pins |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (3)
Alternatives for TC1187VCT713
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
