Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoTC1044SEOA713Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel44AC2930RL
Cut Tape44AC2930
Your Part Number
1,930 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.260 | $1.26 |
| Total Price | $1.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 10+ | $1.160 |
| 100+ | $1.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC1044SEOA713Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel44AC2930RL
Cut Tape44AC2930
Technical Datasheet
IC Case / PackageSOIC
Output TypeFixed
No. of Pins8Pins
Output Current Max20mA
Output Current Max20mA
DC / DC Converter IC CaseSOIC
Fixed Output Voltage Nom-
Adjustable Output Voltage Min-12V
Output Current20mA
Adjustable Output Voltage Max-1.5V
Input Voltage Min1.5V
Input Voltage Max12V
TopologyInverting
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Case / Package
SOIC
No. of Pins
8Pins
Output Current Max
20mA
Fixed Output Voltage Nom
-
Output Current
20mA
Input Voltage Min
1.5V
Topology
Inverting
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Output Type
Fixed
Output Current Max
20mA
DC / DC Converter IC Case
SOIC
Adjustable Output Voltage Min
-12V
Adjustable Output Voltage Max
-1.5V
Input Voltage Max
12V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for TC1044SEOA713
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
