Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoSY89875UMGCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.10AC9211
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.190 |
| 10+ | $9.350 |
| 25+ | $8.500 |
| 50+ | $8.200 |
| 100+ | $7.890 |
| 250+ | $7.730 |
| 500+ | $7.570 |
Price for:Each
Minimum: 1
Multiple: 1
$10.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSY89875UMGCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.10AC9211
Technical Datasheet
Clock Buffer TypeClock Driver, Fanout Buffer
Clock IC TypeClock Driver, Fanout Buffer
Frequency2.5GHz
Clock IC Case StyleMLF
No. of Outputs2Outputs
Supply Voltage Min2.375V
Supply Voltage Max2.625V
IC Case / PackageMLF
No. of Pins16Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clock Buffer Type
Clock Driver, Fanout Buffer
Frequency
2.5GHz
No. of Outputs
2Outputs
Supply Voltage Max
2.625V
No. of Pins
16Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Clock IC Type
Clock Driver, Fanout Buffer
Clock IC Case Style
MLF
Supply Voltage Min
2.375V
IC Case / Package
MLF
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 2 - 1 year
Technical Docs (2)
Alternatives for SY89875UMG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
