Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoSY89832UMG-TRCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel55AC3798RL
Cut Tape55AC3798
Your Part Number
219 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.670 | $9.67 |
| Total Price | $9.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.670 |
| 50+ | $8.060 |
| 100+ | $7.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSY89832UMG-TRCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel55AC3798RL
Cut Tape55AC3798
Technical Datasheet
Clock IC TypeFanout Buffer, Translator
Clock Buffer TypeFanout Buffer, Translator
Frequency2.5GHz
Clock IC Case StyleQFN
No. of Outputs4Outputs
Supply Voltage Min2.375V
Supply Voltage Max2.625V
IC Case / PackageQFN
No. of Pins16Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSLMSL 3 - 168 hours
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clock IC Type
Fanout Buffer, Translator
Frequency
2.5GHz
No. of Outputs
4Outputs
Supply Voltage Max
2.625V
No. of Pins
16Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Clock Buffer Type
Fanout Buffer, Translator
Clock IC Case Style
QFN
Supply Voltage Min
2.375V
IC Case / Package
QFN
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for SY89832UMG-TR
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
