Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $52.280 |
| 5+ | $52.050 |
| 10+ | $51.800 |
| 25+ | $45.100 |
| 50+ | $43.970 |
| 100+ | $42.830 |
Price for:Each
Minimum: 1
Multiple: 1
$52.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSY87701ALHG
Newark Part No.68AJ2220
Technical Datasheet
Supply Voltage Min3.15V
Clock IC TypeClock & Data Recovery
Frequency1.3GHz
Supply Voltage Max3.45V
IC Case / PackageTQFP-EP
No. of Outputs1Outputs
No. of Pins32Pins
Product Range-
Clock IC Case StyleTQFP-EP
IC Output TypePECL
IC Input TypePECL, TTL
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage Min
3.15V
Frequency
1.3GHz
IC Case / Package
TQFP-EP
No. of Pins
32Pins
Clock IC Case Style
TQFP-EP
IC Input Type
PECL, TTL
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Clock IC Type
Clock & Data Recovery
Supply Voltage Max
3.45V
No. of Outputs
1Outputs
Product Range
-
IC Output Type
PECL
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability