Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoSY69753ALHGCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.57AC3679
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.260 |
Price for:Each
Minimum: 1
Multiple: 1
$19.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSY69753ALHGCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.57AC3679
Technical Datasheet
Supply Voltage Min3.15V
Clock IC TypePLL Clock Generator
Frequency1.25GHz
Supply Voltage Max3.45V
IC Case / PackageTQFP
No. of Outputs11Outputs
No. of Pins32Pins
Product Range-
Clock IC Case StyleTQFP
IC Output TypePECL
IC Input TypePECL
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage Min
3.15V
Frequency
1.25GHz
IC Case / Package
TQFP
No. of Pins
32Pins
Clock IC Case Style
TQFP
IC Input Type
PECL
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Clock IC Type
PLL Clock Generator
Supply Voltage Max
3.45V
No. of Outputs
11Outputs
Product Range
-
IC Output Type
PECL
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
