Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoSY58608UMG-TR
Newark Part No.72AC6690
Your Part Number
Technical Datasheet
989 In Stock
Need more?
143 Delivery in 1-3 Business Days(US stock)
846 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSY58608UMG-TR
Newark Part No.72AC6690
Technical Datasheet
Clock IC TypeFanout Buffer
Frequency3GHz
No. of Outputs2Outputs
Supply Voltage Min2.375V
Supply Voltage Max2.625V
Clock IC Case StyleQFN
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Fanout Buffer
No. of Outputs
2Outputs
Supply Voltage Max
2.625V
No. of Pins
16Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Frequency
3GHz
Supply Voltage Min
2.375V
Clock IC Case Style
QFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Alternatives for SY58608UMG-TR
2 Products Found
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate